Amphenol DIP-640-001B technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | DIP |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol DIP-640-001B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.