Amphenol DIP328-014B technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Gender | Female |
| Height | 4.19mm |
| Length | 36.6mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DIP328-014B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.