Amphenol DL3057-4A technical specifications.
| Type | Cable Clamp with Bushing |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol DL3057-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.