Amphenol DL3106A10SL-3S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DL3106 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DL3106A10SL-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
