Amphenol DL3106A18-10S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Operating Supply Voltage | 350V |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DL3106A18-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
