Amphenol DL3106A20-15S technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Contacts | 7 |
| Operating Supply Voltage | 350V |
| Reach SVHC Compliant | Unknown |
| Series | DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DL3106A20-15S to view detailed technical specifications.
No datasheet is available for this part.