Amphenol DM537405000NCLF technical specifications.
| Contact Type | Male Pin |
| Gender | Female |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DM537405000NCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.