Amphenol DM537415001NCLF technical specifications.
| Contact Type | Coaxial |
| Gender | Male |
| Length | 18.64mm |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DM537415001NCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.