Amphenol DM537425001NCLF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Contact Gender | FEMALE |
| Manufacturer Series | DM53742500 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol DM537425001NCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.