Amphenol DM537435000NCLF technical specifications.
| Contact Type | Coaxial |
| Gender | Female |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DM537435000NCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.