Amphenol DP-F202-002-2-3-TR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.83mm |
| Max Current Rating | 500mA |
| Number of Ports | 1 |
| Number of Terminals/Pins | 20 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol DP-F202-002-2-3-TR to view detailed technical specifications.
No datasheet is available for this part.