Amphenol DPF20200212 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Orientation | Right Angle |
| Package Quantity | 135 |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DPF20200212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.