Amphenol DPF314-998ZLF technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DPF314-998ZLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.