Amphenol DS3101E-22-14S(621) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | ZINC ALLOY |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DS3101E-22-14S(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.