Amphenol DS3102A14S-6P technical specifications.
| Mount | Box |
| Number of Contacts | 6 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DS3102A14S-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.