Amphenol DS3102A16S-1P technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 7 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DS3102A16S-1P to view detailed technical specifications.
No datasheet is available for this part.