Amphenol DS3102E-14S-2S technical specifications.
| Contact Gender | Female |
| Contact Material | Silver |
| Mount | Socket |
| Series | MIL-C-5015 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DS3102E-14S-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
