Amphenol DS3106F-16S-1P technical specifications.
| Color | Green, Grey |
| Contact Gender | Male |
| Contact Material | Silver |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Radiation Hardening | No |
| Series | MIL-C-5015 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DS3106F-16S-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
