Amphenol DS3106F-18-8S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Radiation Hardening | No |
| Series | MIL-C-5015 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DS3106F-18-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
