Amphenol DTB5000ST technical specifications.
| Depth | 48mm |
| Length | 73.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DTB5000ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.