Amphenol DTB50GMFH technical specifications.
| Depth | 54.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 47.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 50 |
| Number of Rows | 10 |
| Orientation | Straight |
| Pitch | 3.6mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DTB50GMFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.