Amphenol DTBFHPE14BK08A-B technical specifications.
| Gender | Female |
| Material | Glass, Polyamide |
| Number of Positions | 8 |
| Series | Sicma Series |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DTBFHPE14BK08A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.