Amphenol DTBMHPA14BKHL technical specifications.
| Gender | Male |
| Material | Glass, Polyamide |
| Number of Positions | 14 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DTBMHPA14BKHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.