Amphenol DTBMHPA14BKHL-B technical specifications.
| Gender | Male |
| Material | Glass, Polyamide |
| Number of Positions | 14 |
| Series | Sicma Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DTBMHPA14BKHL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.