Amphenol DTBMHPE14BK technical specifications.
| Gender | Male |
| Material | Polybutylene |
| Number of Positions | 14 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DTBMHPE14BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.