Amphenol DWR-T204P-V212-08 technical specifications.
| Type | Drawer Connector |
| Gender | M |
| Number of Contacts | 2Power/4Signal |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol DWR-T204P-V212-08 to view detailed technical specifications.
No datasheet is available for this part.