Amphenol DWR-T424P-V236-90 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Positions Loaded | 23 |
| Number of Rows | 2 |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 0.13inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DWR, CoolPower® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DWR-T424P-V236-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.