Amphenol EL1M022B00 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Series | EL1M |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol EL1M022B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.