Amphenol EL1M082G00 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 20A |
| Depth | 11.17mm |
| Length | 40.64mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Series | EL1M |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol EL1M082G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.