Amphenol EL2M282B00 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 14 |
| Packaging | Tray |
| Series | EL2M |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol EL2M282B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.