Amphenol ELB181100 technical specifications.
| Mount | Board |
| Series | ELECTROCON ELB |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ELB181100 to view detailed technical specifications.
No datasheet is available for this part.