
The ELECTROCON ELE 10A terminal block features a straight orientation and a maximum current rating of 10A. It has a nickel and gold plating on the contact material of bronze and steel. The terminal block is designed for board mount and has a maximum wire gauge of 26AWG and a minimum of 14AWG. It is not radiation hardened and is not RoHS compliant. The terminal block has a depth of 28.7mm and a length of 133.35mm.
Amphenol ELE122110 technical specifications.
| Contact Material | Bronze, Steel |
| Contact Plating | Nickel, Gold |
| Depth | 28.7mm |
| Length | 133.35mm |
| Max Current Rating | 10A |
| Mount | Board |
| Number of Rows | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELECTROCON ELE |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELE122110 to view detailed technical specifications.
No datasheet is available for this part.