6-position, 2-row right-angle wire-to-board header with 5mm pitch. Features copper alloy contacts with tin/lead plating, rated for 15A and 300V. Black UL94 V-0 rated housing ensures durability. Solder termination and through-hole mounting facilitate reliable connections.
Amphenol ELFA06110 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Current Rating | 15A |
| Depth | 22.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17mm |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | No |
| Series | ELFA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ELFA06110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.