Amphenol ELFA06250 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 28.44mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.24mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | ELFA |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ELFA06250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.