Amphenol ELFA18110 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 47.03 |
| Product Depth (mm) | 22.47 |
| Product Height (mm) | 28.44 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Max Operating Temperature | 125°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol ELFA18110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.