Amphenol ELFB06230 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ELFB |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ELFB06230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.