Amphenol ELFB08230 technical specifications.
| Color | Black |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | ELFB |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ELFB08230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.