Amphenol ELFB18230 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 9.93mm |
| Housing Color | Black |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | ELFB |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ELFB18230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.