Amphenol ELFD04120 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFD |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFD04120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.