General terminal block with 2 positions and 1 level, featuring a 5mm pitch. Rated for 15A and 300V, this straight, cable mountable component utilizes copper alloy contacts and screw termination. The black housing is constructed from UL94 V-0 rated material.
Amphenol ELFF02140 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF02140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.