2-position, 1-row, straight female terminal block with 5.08mm pitch. Features copper and copper alloy contacts with gold and tin plating, rated for 15A and 300V. Designed for cable mounting with screw termination, accepting wire gauges from 26AWG to 12AWG. Housing is black PPO material with UL94 V-0 flammability rating.
Amphenol ELFF02230 technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 30.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Material | PPO |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.566inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF02230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.