4-position, 1-row, straight female terminal block with 5.08mm pitch. Features copper alloy contacts with tin plating, rated for 15A and 300V, with a maximum wire gauge of 26AWG and minimum of 14AWG. Housing is black PPO material with UL94 V-0 flammability rating. Designed for cable mounting and free hanging applications.
Amphenol ELFF04230 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 30.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 20.32mm |
| Material | PPO |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF04230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.