Four-position, single-row terminal block with 5.08mm pitch. Features straight, cable mount orientation with screw termination. Rated for 15A maximum current and 300V maximum supply voltage, accommodating wire gauges from 14AWG to 26AWG. Copper alloy contacts with tin plating, housed in black.
Amphenol ELFF04240 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 30.93mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF04240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.