5-position, 1-row, straight, female terminal block for cable mounting. Features a 5.08mm pitch and accepts wire gauges from 14AWG to 26AWG. Rated for 300V and 15A, with a UL94 V-0 flammability rating. Constructed with a PPO housing and copper alloy contacts.
Amphenol ELFF05230 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Material | PPO |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF05230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.