Five-position, single-row terminal block with 5.08mm pitch, straight orientation, and screw termination. Features a 15A maximum current rating and 300V maximum supply voltage. Constructed with copper alloy contacts with tin plating and a UL94 V-0 flammability rated black housing. Designed for cable mounting with a 14AWG to 26AWG wire gauge range.
Amphenol ELFF05240 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 30.93mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 25.4mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF05240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.