6-position, 1-level terminal block with 5mm pitch. Features straight, female, cable mount orientation and screw termination. Rated for 15A maximum current and 300V maximum supply voltage. Constructed with copper alloy contacts plated in tin/lead and a black housing with UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 26AWG.
Amphenol ELFF06130 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Depth | 30.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 30mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF06130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.