General purpose terminal block featuring 6 positions with 5.08mm pitch. This straight, single-level block offers screw termination for cable mounting, supporting wire gauges from 14AWG to 26AWG. Rated for 15A and 300V, it boasts a UL94 V-0 flammability rating and a copper alloy contact material. The black housing is lead-free.
Amphenol ELFF06240 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF06240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.