7-position, 1-level, straight female terminal block with 5.08mm pitch. Features copper alloy contacts with tin plating, rated for 15A and 300V. Designed for cable mounting with screw termination, accepting wire gauges from 12AWG to 26AWG. Constructed with a PPO housing in black.
Amphenol ELFF07230 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 30.93mm |
| Gender | Female |
| Housing Color | Black |
| Length | 35.56mm |
| Material | PPO |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF07230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.