8-position, 1-row, female terminal block with 5.08mm pitch. Features straight, cable mount orientation with screw termination. Rated for 300V and 15A, utilizing copper alloy contacts and a PPO housing. UL94 V-0 flammability rating and black color.
Amphenol ELFF08230 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Material | PPO |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF08230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.