8-position, 1-level terminal block with 5.08mm pitch. Features straight, female, cable mount orientation and screw termination. Rated for 15A current and 300V voltage, accepting wire gauges from 14AWG to 26AWG. Housing is black with tin-plated contacts and UL94 V-0 flammability rating.
Amphenol ELFF08240 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFF |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFF08240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.